Cart

LQW18AN2N2D10D

MURATA LQW18AN2N2D10D

image shown is a representation only

MURATA

LQW18AN 2,2nH 1,4A +-0,5nH WWT
Supplier: Murata
Matchcode: INDC0,0022U0603
Rutronik No.: IND14313
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0677 $
270.80 $

Prices

4,000 0.0677 $
12,000 0.0664 $
24,000 0.0652 $
40,000 0.064 $

Parameter

Mounting
SMD
Inductance
0.0022 µH
Current rated
1400 mA
Tolerance
0,5nH %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.018 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
35
Weight
0.003 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?