Cart

LQW18AN2N2C80D

MURATA

LQW18AN 2,2nH 3,2A +-0,2nH WWT
Supplier: Murata
Matchcode: INDC0,0022U0603
Rutronik No.: IND16793
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0934 $
373.60 $

Prices

4,000 0.0934 $
12,000 0.0917 $
24,000 0.09 $
40,000 0.0883 $

Parameter

Inductance
0.0022 µH
Mounting
SMD
Design size
0603 Inch
Current rated
3200 mA
Tolerance
0,2nH %
Technology
WIREWOUND
R(DC)max.
0.018 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
15000 MHz
Quality
24
Weight
0.0034 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?