Cart

LQW18AN27NG10D

MURATA LQW18AN27NG10D

image shown is a representation only

MURATA

LQW18A 27nH 590mA 2% WWT
Supplier: Murata
Matchcode: INDC0,027U0603
Rutronik No.: IND15879
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0761 $
304.40 $

Prices

4,000 0.0761 $
12,000 0.0747 $
24,000 0.0733 $
40,000 0.072 $

Parameter

Mounting
SMD
Inductance
0.027 µH
Current rated
590 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.116 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
2800 MHz
Quality
42
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?