LQW18AN22NG00D

image shown is a representation only
Supplier: Murata
Matchcode: INDC0,022U0603
Rutronik No.: IND5757
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
Parameter
- Inductance
- 0.022 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 500 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.17 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- SFR
- 4600 MHz
- Quality
- 40
- Series
- LQW18AN
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks