Cart

LQW18AN20NJ00D

MURATA LQW18AN20NJ00D

image shown is a representation only

MURATA

LQW18A 20nH 550mA 5% WWT
Supplier: Murata
Matchcode: INDC0,020U0603
Rutronik No.: IND16758
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0663 $
265.20 $

Prices

4,000 0.0663 $
12,000 0.0651 $
24,000 0.0639 $
40,000 0.0627 $

Parameter

Inductance
0.02 µH
Mounting
SMD
Design size
0603 Inch
Current rated
600 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.16 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
4900 MHz
Quality
40
Weight
0.003 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?