Cart

LQW18AN18NG1Z

MURATA

LQW18AN 0,018uH 700mA 2% WWT
Supplier: Murata
Matchcode: INDC0,018U0603
Rutronik No.: IND17998
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0936 $
374.40 $

Prices

4,000 0.0936 $
8,000 0.0842 $
12,000 0.0834 $
16,000 0.0826 $
20,000 0.0811 $

Parameter

Inductance
0.018 µH
Mounting
SMD
Design size
0603 Inch
Current rated
700 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.098 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
3600 MHz
Quality
40
Weight
0.003 g
Series
LQW18AN_1Z
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?