Cart

LQW18AN13NG00D

MURATA LQW18AN13NG00D

image shown is a representation only

MURATA

LQW18A 13nH 600mA 2% WWT
Supplier: Murata
Matchcode: INDC0,013U0603
Rutronik No.: IND16755
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0723 $
289.20 $

Prices

4,000 0.0723 $
12,000 0.071 $
24,000 0.0697 $
40,000 0.0684 $

Parameter

Mounting
SMD
Inductance
0.013 µH
Current rated
600 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.13 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
35
Weight
0.003 g
Series
LQW18AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?