Cart

LQW18AN12NJ10D

MURATA

LQW18AN 12nH 750mA 5% WWT
Supplier: Murata
Matchcode: INDC0,012U0603
Rutronik No.: IND17619
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0691 $
276.40 $

Prices

4,000 0.0691 $
8,000 0.0623 $
12,000 0.0617 $
16,000 0.0611 $
24,000 0.06 $

Parameter

Inductance
0.012 µH
Mounting
SMD
Design size
0603 Inch
Current rated
750 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.071 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
5000 MHz
Quality
38
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?