Cart

LQW15AN91NG00D

MURATA LQW15AN91NG00D

image shown is a representation only

MURATA

LQW15A 91nH 125mA 2% WWT
Supplier: Murata
Matchcode: INDC0,091U0402
Rutronik No.: IND13028
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0743 $
743.00 $

Prices

10,000 0.0743 $
20,000 0.0729 $
40,000 0.0716 $
60,000 0.0702 $

Parameter

Mounting
SMD
Inductance
0.091 µH
Current rated
125 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0402 Inch
R(DC)max.
2.38 Ohm
Test frequency
100 MHz
Design
ALUMINA
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.6 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
2100 MHz
Quality
25
Weight
0.0008 g
Series
LQW15AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?