Cart

LQW15AN8N7G00D

MURATA LQW15AN8N7G00D

image shown is a representation only

MURATA

LQW15A 0,0087µH 540mA 2% WWT
Supplier: Murata
Matchcode: INDC0,0087U0402
Rutronik No.: IND13026
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0758 $
758.00 $

Prices

10,000 0.0758 $
20,000 0.0744 $
40,000 0.073 $
60,000 0.0716 $

Parameter

Mounting
SMD
Inductance
0.0087 µH
Current rated
540 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0402 Inch
R(DC)max.
0.14 Ohm
Test frequency
100 MHz
Design
ALUMINA
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.6 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
5500 MHz
Quality
20
Weight
0.0008 g
Series
LQW15AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?