Cart

LQW15AN30NG00D

MURATA LQW15AN30NG00D

image shown is a representation only

MURATA

LQW15AN 0,030uH 270mA 2% WWT
Supplier: Murata
Matchcode: INDC0,03U0402
Rutronik No.: IND13822
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0756 $
756.00 $

Prices

10,000 0.0756 $
20,000 0.0743 $
40,000 0.0729 $
60,000 0.0715 $

Parameter

Mounting
SMD
Inductance
0.03 µH
Current rated
270 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0402 Inch
R(DC)max.
0.58 Ohm
Design
ALUMINA
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
3300 MHz
Quality
25
Weight
0.0008 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?