Cart

LQW15AN2N4B00D

MURATA LQW15AN2N4B00D

image shown is a representation only

MURATA

LQW15A 0,0024µH 850mA 0,1nH WWT
Supplier: Murata
Matchcode: INDC0,0024U0402
Rutronik No.: IND10220
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.075 $
750.00 $

Prices

10,000 0.075 $
20,000 0.0736 $
40,000 0.0723 $
60,000 0.0709 $

Parameter

Mounting
SMD
Inductance
0.0024 µH
Current rated
850 mA
Tolerance
0,1nH %
Technology
WIREWOUND
Design size
0402 Inch
R(DC)max.
0.05 Ohm
Test frequency
250 MHz
Design
ALUMINA
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.6 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
15000 MHz
Quality
20
Weight
0.0008 g
Series
LQW15AN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?