Cart

LQW15AN1N3C10D

MURATA LQW15AN1N3C10D

image shown is a representation only

MURATA

LQW15A 1,3nH 1200mA 0,2nH
Supplier: Murata
Matchcode: INDC0,0013U0402
Rutronik No.: IND13006
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0779 $
779.00 $

Prices

10,000 0.0779 $
20,000 0.0765 $
40,000 0.075 $
60,000 0.0736 $

Parameter

Mounting
SMD
Inductance
0.013 µH
Current rated
1200 mA
Tolerance
0,2nH %
Technology
WIREWOUND
Design size
0402 Inch
R(DC)max.
0.017 Ohm
Test frequency
250 MHz
Design
ALUMINA
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
16000 MHz
Quality
10
Weight
0.0008 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?