Cart

LQP18MN6N8C02D

MURATA LQP18MN6N8C02D

image shown is a representation only

MURATA

LQP18MN 6,8nH 200mA +-0,2nH TFT
Supplier: Murata
Matchcode: INDC0,0068U0603
Rutronik No.: IND7197
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.089 $
356.00 $

Prices

4,000 0.089 $
8,000 0.0874 $
12,000 0.0858 $
20,000 0.0842 $

Parameter

Mounting
SMD
Inductance
0.0068 µH
Current rated
200 mA
Tolerance
0,2nH %
Technology
THINFILM
Design size
0603 Inch
R(DC)max.
0.7 Ohm
Test frequency
500 MHz
Length
1.6 mm
Width
0.8 mm
Height
0.5 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
4300 MHz
Quality
17
Series
LQP18MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?