Cart

LQP18MN5N6C02D

MURATA LQP18MN5N6C02D

image shown is a representation only

MURATA

LQP18MN 5,6nH 200mA+-0,2n TFT
Supplier: Murata
Matchcode: INDC0,0056U0603
Rutronik No.: IND7156
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0864 $
345.60 $

Prices

4,000 0.0864 $
8,000 0.0848 $
12,000 0.0832 $
20,000 0.0816 $

Parameter

Mounting
SMD
Inductance
0.0056 µH
Current rated
200 mA
Tolerance
0,2nH %
Technology
THINFILM
Design size
0603 Inch
R(DC)max.
0.6 Ohm
Test frequency
500 MHz
Length
1.6 mm
Width
0.8 mm
Height
0.5 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
4700 MHz
Quality
17
Series
LQP18MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?