Cart

LQP18MN22NG02D

MURATA LQP18MN22NG02D

image shown is a representation only

MURATA

LQP18MN 22nH 100mA 2% TFT
Supplier: Murata
Matchcode: INDC0,022U0603
Rutronik No.: IND13001
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0858 $
343.20 $

Prices

4,000 0.0858 $
12,000 0.0843 $
36,000 0.0827 $
52,000 0.0812 $

Parameter

Mounting
SMD
Inductance
0.022 µH
Current rated
100 mA
Tolerance
2 %
Technology
THINFILM
Design size
0603 Inch
R(DC)max.
1.9 Ohm
Test frequency
500 MHz
Length
1.6 mm
Width
0.8 mm
Height
0.5 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
2100 MHz
Quality
17
Weight
0.002 g
Series
LQP18MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?