Cart

LQP15MN3N0B02D

MURATA LQP15MN3N0B02D

image shown is a representation only

MURATA

LQP15MN 3nH 190mA 0,1nH TFT
Supplier: Murata
Matchcode: INDC0,003U0402
Rutronik No.: IND12988
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.041 $
410.00 $

Prices

10,000 0.041 $
20,000 0.0402 $
40,000 0.0395 $
60,000 0.0387 $

Parameter

Inductance
0.003 µH
Mounting
SMD
Design size
0402 Inch
Current rated
190 mA
Tolerance
0,1nH %
Technology
THINFILM
R(DC)max.
0.4 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
85 °C
SFR
6000 MHz
Quality
13
Weight
0.0006 g
Series
LQP15MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?