Cart

LQP15MN33NG02D

MURATA LQP15MN33NG02D

image shown is a representation only

MURATA

LQP15MN 0,033uH 60mA 2% TFT
Supplier: Murata
Matchcode: INDC0,033U0402
Rutronik No.: IND15965
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0454 $
454.00 $

Prices

10,000 0.0454 $
20,000 0.0445 $
40,000 0.0437 $
60,000 0.0429 $

Parameter

Inductance
0.033 µH
Mounting
SMD
Design size
0402 Inch
Current rated
60 mA
Tolerance
2 %
Technology
THINFILM
R(DC)max.
3.8 Ohm
Test frequency
500 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.35 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
2100 MHz
Quality
13
Weight
0.009 g
Series
LQP15MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?