Cart

LQP15MN1N5B02D

MURATA LQP15MN1N5B02D

image shown is a representation only

MURATA

LQP15MN 1,5nH 280mA 0,1nH TFT
Supplier: Murata
Matchcode: INDC0,0015U0402
Rutronik No.: IND16750
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
In Stock
0.0408 $
408.00 $

Prices

10,000 0.0408 $
20,000 0.0368 $
30,000 0.0364 $
40,000 0.0361 $
50,000 0.0354 $

Parameter

Inductance
0.0015 µH
Mounting
SMD
Design size
0402 Inch
Current rated
280 mA
Tolerance
0,1nH %
Technology
THINFILM
R(DC)max.
0.2 Ohm
Test frequency
500 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.35 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
6000 MHz
Quality
13
Weight
0.0006 g
Series
LQP15MN
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?