Cart

LQP03TN5N1H02D

MURATA LQP03TN5N1H02D

image shown is a representation only

MURATA

LQP03TN 5,1nH 350mA 3% TFT
Supplier: Murata
Matchcode: INDC0,0051U0201
Rutronik No.: IND12973
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0175 $
262.50 $

Prices

15,000 0.0175 $
45,000 0.0172 $
120,000 0.0169 $
180,000 0.0166 $

Parameter

Mounting
SMD
Inductance
0.0051 µH
Current rated
350 mA
Tolerance
3 %
Technology
THINFILM
Design size
0201 Inch
R(DC)max.
0.4 Ohm
Test frequency
500 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
4200 MHz
Quality
12
Weight
0.0002 g
Series
LQP03TN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?