Cart

LQP03TN1N2C02D

MURATA LQP03TN1N2C02D

image shown is a representation only

MURATA

LQP03TN 1,2nH 750mA 0,2nH TFT
Supplier: Murata
Matchcode: INDC0,0012U0201
Rutronik No.: IND12956
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.013 $
195.00 $

Prices

15,000 0.013 $
45,000 0.0128 $
120,000 0.0126 $
180,000 0.0123 $

Parameter

Mounting
SMD
Inductance
0.0012 µH
Current rated
750 mA
Tolerance
0,2nH %
Technology
THINFILM
Design size
0201 Inch
R(DC)max.
0.1 Ohm
Test frequency
500 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
0.6 mm
Width
0.3 mm
Height
0.3 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
17000 MHz
Quality
14
Weight
0.0002 g
Series
LQP03TN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?