Cart

LQP03TN1N2B02D

MURATA LQP03TN1N2B02D

image shown is a representation only

MURATA

LQP03TN 1,2nH 750mA 0,1nH TFT
Supplier: Murata
Matchcode: INDC0,0012U0201
Rutronik No.: IND16745
Unit Pack: 1500
MOQ: 15000
Packaging: REEL
On request
0.0144 $
216.00 $

Parameter

Inductance
0.0012 µH
Mounting
SMD
Design size
0201 Inch
Current rated
750 mA
Tolerance
0,1nH %
Technology
THINFILM
R(DC)max.
0.1 Ohm
Test frequency
500 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
0.6 mm
Width
0.3 mm
Height
0.3 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
17000 MHz
Quality
14
Weight
0.0002 g
Series
LQP03TN
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?