Cart

LQP03TN18NJ02D

MURATA

LQP03TN 18nH 200mA 5% TFT
Supplier: Murata
Matchcode: INDC0,018U0201
Rutronik No.: IND16875
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0136 $
204.00 $

Prices

15,000 0.0136 $
30,000 0.0133 $
45,000 0.0131 $
60,000 0.0128 $

Parameter

Inductance
0.018 µH
Mounting
SMD
Design size
0201 Inch
Current rated
200 mA
Tolerance
5 %
Technology
THINFILM
R(DC)max.
0.8 Ohm
Test frequency
500 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
2200 MHz
Quality
12
Series
LQP03TN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?