Cart

LQM2MPN4R7NG0L

MURATA LQM2MPN4R7NG0L

image shown is a representation only

MURATA

LQM2MP 4,7uH 1,1A 30% MLT
Supplier: Murata
Matchcode: INDC4,7U0806
Rutronik No.: IND10730
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1078 $
323.40 $

Prices

3,000 0.1078 $
6,000 0.1059 $
12,000 0.1039 $
18,000 0.102 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
0806 Inch
Current rated
1100 mA
Tolerance
30 %
Technology
MULTILAYER
R(DC)typ.
0.14 Ohm
R(DC)max.
0.175 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.6 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
20 MHz
Weight
0.012 g
Series
LQM2MP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?