Cart

LQM2HPZ2R2MJ0L

MURATA

LQM2HP 2,2uH 1000mA 20% MLT
Supplier: Murata
Matchcode: INDC2,2U1008
Rutronik No.: IND17935
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1381 $
414.30 $

Prices

3,000 0.1381 $
6,000 0.1243 $
9,000 0.1231 $
12,000 0.122 $
15,000 0.1197 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Design size
1008 Inch
Current rated
1000 mA
Tolerance
20 %
Technology
MULTILAYER
R(DC)typ.
0.12 Ohm
R(DC)max.
0.15 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1.1 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
40 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?