Cart

LQM2HPNR47MG0L

MURATA

LQM2HP 0,47uH 1800mA 20% MLT
Supplier: Murata
Matchcode: INDC0,47U1008
Rutronik No.: IND16924
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.096 $
288.00 $

Prices

3,000 0.096 $
6,000 0.0864 $
9,000 0.0856 $
12,000 0.0848 $
18,000 0.0832 $

Parameter

Inductance
0.47 µH
Mounting
SMD
Design size
1008 Inch
Current rated
1800 mA
Tolerance
20 %
Technology
MULTILAYER
R(DC)typ.
0.04 Ohm
R(DC)max.
0.05 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
100 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?