Cart

LQM21PN1R5MC0D

MURATA LQM21PN1R5MC0D

image shown is a representation only

MURATA

LQM21PN 1,5uH 700mA 20% MLT
Supplier: Murata
Matchcode: INDC1,5U0805
Rutronik No.: IND16744
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0748 $
299.20 $

Prices

4,000 0.0748 $
12,000 0.0735 $
24,000 0.0721 $
40,000 0.0708 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
700 mA
Tolerance
20 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)typ.
0.26 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
70 MHz
Series
LQM21PN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?