Cart

LQM21NNR68K10D

MURATA LQM21NNR68K10D

image shown is a representation only

MURATA

LQM21NN 0,68uH 150mA 10% MLT
Supplier: Murata
Matchcode: INDC0,68U0805
Rutronik No.: IND5386
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
In Stock
0.0562 $
224.80 $

Prices

4,000 0.0562 $
8,000 0.0505 $
12,000 0.0501 $
20,000 0.0496 $
28,000 0.0487 $

Parameter

Inductance
0.68 µH
Mounting
SMD
Design size
0805 Inch
Current rated
150 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)max.
0.72 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
125 MHz
Quality
25
Series
LQM21NN
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?