Cart

LQM21NNR39K10D

MURATA LQM21NNR39K10D

image shown is a representation only

MURATA

LQG21N 0,39uH 200mA 10% MLT
Supplier: Murata
Matchcode: INDC0,39U0805
Rutronik No.: IND2512
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0548 $
219.20 $

Prices

4,000 0.0548 $
12,000 0.0538 $
24,000 0.0528 $
40,000 0.0518 $

Parameter

Mounting
SMD
Inductance
0.39 µH
Current rated
200 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)max.
0.53 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
165 MHz
Quality
25
Series
LQM21NN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?