LQM21NN1R2K10D

image shown is a representation only
Supplier: Murata
Matchcode: INDC1,2U0805
Rutronik No.: IND6582
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
Parameter
- Inductance
- 1.2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 50 mA
- Tolerance
- 10 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.47 Ohm
- Test frequency
- 10 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.85 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- SFR
- 97 MHz
- Quality
- 45
- Series
- LQM21NN
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks