LQM21FN4R7N00L

image shown is a representation only
Supplier: Murata
Matchcode: INDC4,7U0805
Rutronik No.: IND11389
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Topseller
Parameter
- Inductance
- 4.7 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 80 mA
- Tolerance
- 30 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.3 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 25 MHz
- Weight
- 0.016 g
- Series
- LQM21F
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- C
- Supplier Lead time
- 16 weeks