Cart

LQM21FN4R7M70L

MURATA LQM21FN4R7M70L

image shown is a representation only

MURATA

LQM21FN 4,7uH 120mA 20% MLT
Supplier: Murata
Matchcode: INDC4,7U0805
Rutronik No.: IND9378
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.042 $
126.00 $

Prices

3,000 0.042 $
21,000 0.0412 $
42,000 0.0405 $
60,000 0.0397 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
120 mA
Tolerance
20 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)typ.
0.35 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
25 MHz
Weight
0.016 g
Series
LQM21F
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?