Cart

LQM21FN2R2N00D

MURATA LQM21FN2R2N00D

image shown is a representation only

MURATA

LQM21FN 2,2uH 150mA 30% MLT
Supplier: Murata
Matchcode: INDC2,2U0805
Rutronik No.: IND12934
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0356 $
142.40 $

Prices

4,000 0.0356 $
12,000 0.035 $
36,000 0.0343 $
52,000 0.0337 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
150 mA
Tolerance
30 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)typ.
0.28 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
70 MHz
Weight
0.010 g
Series
LQM21F
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?