Cart

LQM21DN4R7N00D

MURATA LQM21DN4R7N00D

image shown is a representation only

MURATA

LQM21DN 4,7uH 30mA 30% MLT
Supplier: Murata
Matchcode: INDC4,7U0805
Rutronik No.: IND5739
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0659 $
263.60 $

Prices

4,000 0.0659 $
12,000 0.0647 $
24,000 0.0635 $
40,000 0.062 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
0805 Inch
Current rated
30 mA
Tolerance
30 %
Technology
MULTILAYER
R(DC)max.
0.3 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
35 MHz
Weight
0.01 g
Series
LQM21DN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?