Cart

LQM21DN470N00L

MURATA LQM21DN470N00L

image shown is a representation only

MURATA

LQM21DN 47uH 7mA 30% MLT
Supplier: Murata
Matchcode: INDC47U0805
Rutronik No.: IND11697
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0695 $
208.50 $

Prices

3,000 0.0695 $
21,000 0.0682 $
42,000 0.0669 $
60,000 0.066 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
7 mA
Tolerance
30 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)max.
1.2 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
7.5 MHz
Series
LQM21DN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?