Cart

LQM18NNR33K00D

MURATA LQM18NNR33K00D

image shown is a representation only

MURATA

LQM18NN 0,33uH 35mA 10% MLT
Supplier: Murata
Matchcode: INDC0,33U0603
Rutronik No.: IND16228
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0563 $
225.20 $

Prices

4,000 0.0563 $
12,000 0.0552 $
24,000 0.0542 $
40,000 0.0532 $

Parameter

Mounting
SMD
Inductance
0.33 µH
Current rated
35 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
0.85 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
125 MHz
Quality
15
Weight
0.005 g
Series
LQH18NN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?