Cart

LQM18JNR10J00D

MURATA

LQM18NN 0,10uH 650mA 5% MLT
Supplier: Murata
Matchcode: INDC0,1U0603
Rutronik No.: IND17348
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0357 $
142.80 $

Prices

4,000 0.0357 $
8,000 0.0321 $
12,000 0.0318 $
16,000 0.0315 $
24,000 0.031 $

Parameter

Inductance
0.1 µH
Mounting
SMD
Design size
0603 Inch
Current rated
650 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)typ.
0.41 Ohm
R(DC)max.
0.5125 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
85 °C
SFR
200 MHz
Quality
8
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?