Cart

LQH66SNR68M03L

MURATA LQH66SNR68M03L

image shown is a representation only

MURATA

LQH66SN 0,68uH 5300mA 20% WWT
Supplier: Murata
Matchcode: INDC0,68U2525
Rutronik No.: IND12418
Unit Pack: 350
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8355 $
584.85 $

Prices

700 0.8355 $
1,050 0.8203 $
2,100 0.8051 $
3,150 0.7899 $

Parameter

Mounting
SMD
Inductance
0.68 µH
Current rated
5300 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
2525 Inch
R(DC)typ.
0.01 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.3 mm
Width
6.3 mm
Height
4.7 mm
T(A)min
-25 °C
T(A)max
80 °C
SFR
180 MHz
Weight
0.62 g
Series
LQH66SN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?