Cart

LQH66SN6R8M03L

MURATA LQH66SN6R8M03L

image shown is a representation only

MURATA

LQH66SN 6,8uH 1800mA 20% WWT
Supplier: Murata
Matchcode: INDC6,8U2525
Rutronik No.: IND15939
Unit Pack: 350
MOQ: 350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8433 $
295.16 $

Prices

350 0.8433 $
1,050 0.828 $
2,100 0.8127 $
3,150 0.7973 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
1800 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
2525 Inch
R(DC)typ.
0.029 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.3 mm
Width
6.3 mm
Height
4.7 mm
T(A)min
-40 °C
T(A)max
80 °C
SFR
25 MHz
Weight
0.71 g
Series
LQH66SN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?