Cart

LQH66SN102M03L

MURATA LQH66SN102M03L

image shown is a representation only

MURATA

LQH66SN 1000uH 160mA 20% WWT
Supplier: Murata
Matchcode: INDC1000U2525
Rutronik No.: IND15934
Unit Pack: 350
MOQ: 350
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.88 $
308.00 $

Prices

350 0.88 $
1,050 0.864 $
2,100 0.848 $
3,150 0.832 $

Parameter

Mounting
SMD
Inductance
1000 µH
Current rated
160 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
2525 Inch
R(DC)typ.
4.9 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.3 mm
Width
6.3 mm
Height
4.7 mm
T(A)min
-40 °C
T(A)max
80 °C
SFR
1.7 MHz
Weight
0.71 g
Series
LQH66SN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?