Cart

LQH5BPN220MT0L

MURATA LQH5BPN220MT0L

image shown is a representation only

MURATA

LQH5BPN 22uH 1400mA 20% WWT
Supplier: Murata
Matchcode: INDC22U2020
Rutronik No.: IND12857
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1215 $
60.75 $

Prices

500 0.1215 $
4,000 0.1194 $
6,000 0.1171 $
8,000 0.1149 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
1050 mA
Current sat.
1400 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
2020 Inch
R(DC)typ.
0.259 Ohm
Design
FERRITE
T(A)min
-40 °C
T(A)max
125 °C
SFR
15 MHz
Weight
0.22 g
Series
LQH5BPN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?