Cart

LQH55DNR47M03L

MURATA LQH55DNR47M03L

image shown is a representation only

MURATA

LQH55DN 0,47U 4800mA 20% WWT
Supplier: Murata
Matchcode: INDC0,47U2220
Rutronik No.: IND7349
Unit Pack: 350
MOQ: 350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6151 $
215.29 $

Prices

350 0.6151 $
1,050 0.6039 $
2,100 0.5928 $
3,150 0.5816 $

Parameter

Mounting
SMD
Inductance
0.47 µH
Current rated
4800 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
2220 Inch
R(DC)typ.
0.013 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
5.7 mm
Width
5 mm
Height
4.7 mm
T(A)min
-40 °C
T(A)max
80 °C
SFR
200 MHz
Weight
0.48 g
Series
LQH55DN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?