Cart

LQH44PN1R0NP0L

MURATA LQH44PN1R0NP0L

image shown is a representation only

MURATA

LQH44P 1uH 2450mA 30% WWT
Supplier: Murata
Matchcode: INDC1,0U30%
Rutronik No.: IND9605
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1257 $
125.70 $

Prices

1,000 0.1257 $
6,000 0.1234 $
12,000 0.1211 $
18,000 0.1188 $

Parameter

Inductance
1 µH
Mounting
SMD
Design size
1515 Inch
Current rated
2450 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
2950 mA
R(DC)typ.
0.036 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
4 mm
Width
3.7 mm
Height
1.65 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
90 MHz
Series
LQH44P
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?