Cart

LQH43PN220M26L

MURATA

LQH43PN 22uH 700mA 20% WWT
Supplier: Murata
Matchcode: INDC22U1812
Rutronik No.: IND11721
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1083 $
54.15 $

Prices

500 0.1083 $
4,000 0.1063 $
6,000 0.1043 $
8,000 0.1023 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
780 mA
Current sat.
700 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)typ.
0.327 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.13 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?