Cart

LQH43MN820K03L

MURATA LQH43MN820K03L

image shown is a representation only

MURATA

LQH43MN 82uH 170mA 10% WWT
Supplier: Murata
Matchcode: INDC82U1812
Rutronik No.: IND6051
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1534 $
153.40 $

Prices

1,000 0.1534 $
4,000 0.1505 $
6,000 0.1478 $
8,000 0.145 $

Parameter

Mounting
SMD
Inductance
82 µH
Current rated
170 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)max.
2.2 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
2.5 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
7.5 MHz
Quality
35
Series
LQH43MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?