Cart

LQH43MN6R8K03L

MURATA

LQH43MN 6,8uH 450mA 10% WWT
Supplier: Murata
Matchcode: INDC6,8U1812
Rutronik No.: IND7430
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1808 $
90.40 $

Prices

500 0.1808 $
4,000 0.1775 $
6,000 0.1742 $
8,000 0.1709 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
450 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)max.
0.5 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
31 MHz
Quality
30
Series
LQH43MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?