Cart

LQH43MN681K03L

MURATA LQH43MN681K03L

image shown is a representation only

MURATA

LQH43MN 680uH 65mA 10% WWT
Supplier: Murata
Matchcode: INDC680U1812
Rutronik No.: IND6034
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1514 $
75.70 $

Prices

500 0.1514 $
4,000 0.1486 $
6,000 0.1459 $
8,000 0.1431 $

Parameter

Inductance
680 µH
Mounting
SMD
Design size
1812 Inch
Current rated
65 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
17 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
2.5 MHz
Quality
40
Series
LQH43MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?