Cart

LQH43MN5R6K03L

MURATA LQH43MN5R6K03L

image shown is a representation only

MURATA

LQH43MN 5,6uH 500mA 10% WWT
Supplier: Murata
Matchcode: INDC5,6U1812
Rutronik No.: IND15930
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1728 $
86.40 $

Prices

500 0.1728 $
6,000 0.1697 $
10,000 0.1666 $
14,000 0.1634 $

Parameter

Mounting
SMD
Inductance
5.6 µH
Current rated
500 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)max.
0.47 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
33 MHz
Quality
30
Weight
0.13 g
Series
LQH43MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?