Cart

LQH43MN4R7K03L

MURATA LQH43MN4R7K03L

image shown is a representation only

MURATA

LQH43MN 4,7uH 500mA 10% WWT
Supplier: Murata
Matchcode: INDC4,7U1812
Rutronik No.: IND12919
Unit Pack: 500
MOQ: 500
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1764 $
88.20 $

Prices

500 0.1764 $
4,000 0.1732 $
6,000 0.17 $
8,000 0.1668 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
1812 Inch
Current rated
500 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.4 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
38 MHz
Quality
35
Weight
0.13 g
Series
LQH43MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?