Cart

LQH43MN471J03L

MURATA LQH43MN471J03L

image shown is a representation only

MURATA

LQH43MN 470uH 80mA 5% WWT
Supplier: Murata
Matchcode: INDC470U1812
Rutronik No.: IND6439
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.1584 $
79.20 $

Prices

500 0.1584 $
1,000 0.1426 $
1,500 0.1412 $
2,500 0.1399 $
3,500 0.1373 $

Parameter

Inductance
470 µH
Mounting
SMD
Design size
1812 Inch
Current rated
80 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
11.8 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
3 MHz
Quality
40
Series
LQH43MN
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?